There are no models available for this part yet.
Overview of 43402 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-043402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
61083-143402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. | |
10069524-143402LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Board to Board Receptacle, Vertical, Double Row, 140 Positions, 0.80mm (0.031in) Pitch |
Price & Stock for 43402 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11K1256
|
Newark | B555 10X14 Bl/Bk/Wt Do Not Park Here/Sign |Brady 43402 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3900 | Buy Now | |
DISTI #
2267-43402-ND
|
DigiKey | B555 10X14 BLU/BLK/WHT NOTICE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$30.6200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2300 / $29.3900 | Buy Now |