Part Details for 433M-ANT401 by SR Components Inc
Overview of 433M-ANT401 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF3433MDBVTEP | Texas Instruments | 3.3V low-drift low-power small-footprint Enhanced Plastic series voltage reference 6-SOT-23 -55 to 125 |
Price & Stock for 433M-ANT401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433M-ANT401
|
TME | Antenna, RF, 2dBi, linear, twist-on,vertical, 50Ω, Ø: 10.5mm Min Qty: 1 | 0 |
|
$1.8200 / $2.7000 | RFQ |