Part Details for 43332 by Woodhead Molex
Overview of 43332 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD43-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SD43-332ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
SD43-332 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 43332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.5600 / $115.6100 | Buy Now |