Part Details for 4331-BCE-S-200-000 by TE Connectivity
Overview of 4331-BCE-S-200-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4331-BCE-S-200-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4331-BCE-S-200-000
|
Avnet Americas | Pressure Sensor 2.5psi to 14.9psi Differential 16-Pin SOIC Stick - Bulk (Alt: 4331-BCE-S-200-000) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$13.0036 / $15.6484 | Buy Now |
DISTI #
TSS4331-BCE-S-200-000
|
Heilind Electronics | PRE-RELEASE SAMPLES ONLY | Americas - 0 in Stock |
|
$13.8676 / $14.0747 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.6600 / $37.3000 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.6600 / $37.3000 | Buy Now | |
DISTI #
TSS4331-BCE-S-200-000
|
Interstate Connecting Components | PRE-RELEASE SAMPLES ONLY | 0 |
|
Buy Now | |
DISTI #
000000000006275800
|
Sager | TE Connectivity 200mBar Differential Sensor Min Qty: 1 | 0 |
|
$14.6900 / $17.7700 | Buy Now |
|
Master Electronics | 0 |
|
$13.6600 / $37.3000 | Buy Now | |
|
Master Electronics | 0 |
|
$13.6600 / $37.3000 | Buy Now |