Part Details for 432DV-12 by Teledyne Relays
Overview of 432DV-12 by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 432DV-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432DV-12
|
Avnet Americas | General Purpose Relay DPDT 115VAC 12VDC PC Pin Through Hole - Bulk (Alt: 432DV-12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$236.2184 / $264.1431 | Buy Now |
DISTI #
881-432DV-12
|
Mouser Electronics | High Frequency / RF Relays | 0 |
|
$339.9600 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 480Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.52)mm THT High Vibration Relay |
6 In Stock |
|
$266.8300 / $303.2900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 480Ohm 1ADC/0.25AAC DPDT (9.4x10.29x9.52)mm THT High Vibration Relay |
6 In Stock |
|
$266.8300 / $303.2900 | Buy Now |