There are no models available for this part yet.
Overview of 43292 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 43292 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WIHA.43292
|
TME | Extension cord, Overall len: 70mm, Mounting: 1",hexagonal 6mm Min Qty: 1 | 2 |
|
$16.2600 / $18.6200 | Buy Now |