Part Details for 43270-1013 by Molex
Overview of 43270-1013 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
BU10-1311R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for 43270-1013
43270-1013 CAD Models
43270-1013 Part Data Attributes
|
43270-1013
Molex
Buy Now
Datasheet
|
Compare Parts:
43270-1013
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 43270-1013
This table gives cross-reference parts and alternative options found for 43270-1013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43270-1013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2107 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 43270-1013 vs 39-30-2107 |
HM3505E-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 43270-1013 vs HM3505E-P2 |
42677-0010 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 43270-1013 vs 42677-0010 |
0050362294 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 43270-1013 vs 0050362294 |
93070-3503 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 43270-1013 vs 93070-3503 |
HM3510E-H,-E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 43270-1013 vs HM3510E-H,-E |
35605-5253-A00PE | 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 43270-1013 vs 35605-5253-A00PE |
5569-10A4G | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 43270-1013 vs 5569-10A4G |
44472-1064 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 43270-1013 vs 44472-1064 |
44473-1031 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | 43270-1013 vs 44473-1031 |