Part Details for 432550027 by Molex
Overview of 432550027 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 432550027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-432550027-ND
|
DigiKey | 6.35mm Pitch MLX Power Connector Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
10759 In Stock |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
0432550027
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray - Trays (Alt: 0432550027) RoHS: Compliant Min Qty: 5440 Package Multiple: 680 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.7554 | Buy Now |
DISTI #
432550027
|
Avnet Abacus | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray (Alt: 432550027) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
432550027
|
Avnet Abacus | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray (Alt: 432550027) RoHS: Compliant Min Qty: 5440 Package Multiple: 680 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0432550027
|
Avnet Asia | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Tray (Alt: 0432550027) RoHS: Compliant Min Qty: 5440 Package Multiple: 680 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |