-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1706
|
Newark | Connector, Header, 12Pos, 3Row, 6.35Mm, Connector Systems:Power, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mlx 43255 Series Rohs Compliant: Yes |Molex 43255-0153 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
538-43255-0153
|
Mouser Electronics | Pin & Socket Connectors 6.35MM MLX HDR 12CKT V-2 W/PEG TIN RoHS: Compliant | 0 |
|
$0.9780 | Order Now |
DISTI #
71462734
|
RS | 12CKT V-2 HDR W/PEG TIN 432550153 | Molex Incorporated 43255-0153 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.4600 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Tray RoHS: Compliant | 0 |
|
$0.7400 / $0.9600 | Buy Now |
DISTI #
Molex 43255-0153
|
PEI Genesis | REC PR CONN, 12 Contact | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0153
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0153
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.8 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 2.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.062 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 43255-0153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43810-0049 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43255-0153 vs 43810-0049 |
43650-1222 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43255-0153 vs 43650-1222 |
IPL1-106-02-S-D-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, | Samtec Inc | 43255-0153 vs IPL1-106-02-S-D-K |
43650-1221 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43255-0153 vs 43650-1221 |
43650-1200 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43255-0153 vs 43650-1200 |
43650-1201 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 43255-0153 vs 43650-1201 |
43810-0280 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43255-0153 vs 43810-0280 |
71231-0122 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43255-0153 vs 71231-0122 |
43650-1223 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | 43255-0153 vs 43650-1223 |
43810-0060 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43255-0153 vs 43810-0060 |