-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43255-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
43255-0009
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | POLARIZATION POST | |
Body Depth | 0.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2900VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 13.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.1962 N |
This table gives cross-reference parts and alternative options found for 43255-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43255-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2507-503-300 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2507-503-300 |
2509-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2509-503-301 |
2519-503-200 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2519-503-200 |
2517-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2517-503-301 |
2517-503-200 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2517-503-200 |
2507-503-200 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2507-503-200 |
2500-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2500-503-301 |
2507-503-201 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2507-503-201 |
2510-503-301 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2510-503-301 |
2500-503-300 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Socket | Methode Electronics Inc | 43255-0009 vs 2500-503-300 |