-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1657
|
Newark | Phone Connector, pcb Mount,8 Contacts, skt, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 43249-8004 (Alternate Part Number: 800753617520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3173 |
|
$0.9650 / $1.4000 | Buy Now |
DISTI #
57H0055
|
Newark | Phone Connector, pcb Mount,8 Contacts, skt, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 43249-8004 (Alternate Part Number: 800753617520 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 | Buy Now |
DISTI #
0432498004
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3/Cat 4 - Trays (Alt: 0432498004) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.7489 / $1.0678 | Buy Now |
DISTI #
538-43249-8004
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 MODJK R/A LO PRO RoHS: Compliant | 1573 |
|
$0.8240 / $1.6600 | Buy Now |
DISTI #
71457206
|
RS | ModJack RA LoPro Flush 50SAu 8/8 | Molex Incorporated 43249-8004 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.3200 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3/Cat 4 Tray RoHS: Compliant |
3173 Partner Stock |
|
$0.6830 / $0.8770 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3/Cat 4 Tray RoHS: Compliant |
3173 Partner Stock |
|
$0.6830 / $0.8770 | Buy Now |
DISTI #
10189478
|
TestEquity LLC | Molex 43249-8004 Modular Jack, Right-Angle, Low Profile, 8/8, Panel Stops | 3173 |
|
$0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43249-8004
Molex
Buy Now
Datasheet
|
Compare Parts:
43249-8004
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, PANEL ATTCHMENT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.505 inch | |
Body Depth | 0.81 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43249-8004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43249-8004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ001-S88N-DS-11 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Sullins Connector Solutions | 43249-8004 vs SMJ001-S88N-DS-11 |
6609215-5 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 43249-8004 vs 6609215-5 |
MTJ-88T21-FSD-PG-LU-M145 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Adam Technologies Inc | 43249-8004 vs MTJ-88T21-FSD-PG-LU-M145 |