-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1645
|
Newark | Minifit Jr Rt An Hdr 4Ckt Mf/Bl V-0 |Molex 43232-0007 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$1.0900 / $1.8100 | Buy Now |
DISTI #
55R8977
|
Newark | Minifit Jr Rt An Hdr 4Ckt Mf/Bl V-0 |Molex 43232-0007 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9710 | Buy Now |
DISTI #
538-43232-0007
|
Mouser Electronics | Headers & Wire Housings Mini-Fit Jr R/A Hdr 4Ckt MF/BL V-0 RoHS: Compliant | 0 |
|
$0.8510 / $0.8960 | Order Now |
DISTI #
71457183
|
RS | MiniFit Jr Rt An Hdr 4Ckt MF/BL v-0 | Molex Incorporated 43232-0007 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.8900 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
413 Partner Stock |
|
$0.8980 / $1.2500 | Buy Now |
DISTI #
432320007-MOL
|
TME | 43232-0007 Min Qty: 30 | 413 |
|
$1.0786 / $1.4149 | Buy Now |
DISTI #
C1S516501113931
|
Chip1Stop | Connector Power RoHS: Compliant | 413 |
|
$1.0600 / $1.2500 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk RoHS: Compliant |
413 Partner Stock |
|
$0.8980 / $1.2500 | Buy Now |
DISTI #
10189475
|
TestEquity LLC | Molex 43232-0007 Headers & Wire Housings, Mini-Fit Jr Right-Angle Header 4 Circuit, Mf/Bl V-0 | 413 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43232-0007
Molex
Buy Now
|
Compare Parts:
43232-0007
Molex
|
Samacsys Manufacturer | Molex |