432300R5KT5L.252G
Description: Potentiometer, Conductive Plastic, 5000ohm, 400V, 5% +/-Tol,

Overview of 432300R5KT5L.252G by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RAA2108252GLG#AG0 Renesas Electronics Corporation Pin-Configurable 25A DC/DC Power Module with PMBus Interface
RAA2108252GLG#MG0 Renesas Electronics Corporation Pin-Configurable 25A DC/DC Power Module with PMBus Interface
RAA2109252GLG#HG0 Renesas Electronics Corporation Pin-Configurable Dual 25A DC/DC Power Module with PMBus Interface

CAD Models for 432300R5KT5L.252G by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 432300R5KT5L.252G by TT Electronics Resistors

432300R5KT5L.252G
TT Electronics Resistors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
unknown
Lead Diameter
0.4 mm
Lead Length
305 mm
Manufacturer Series
432
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
22.6 mm
Package Style
Chassis Mount
Resistance
5000 Ω
Resistor Type
POTENTIOMETER
Series
432
Technology
CONDUCTIVE PLASTIC
Tolerance
5%
Working Voltage
400 V
Want to compare parts?
  1. 432300R5KT5L.252G
    TT Electronics Resistors
    Potentiometer, Conductive Plastic, 5000ohm, 400V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 432300R5KT5L.252G by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 432300R5KT5L.252G by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of 432300R5KT5L.252G would you like to use for your alert(s)?
  • Please alert me when 432300R5KT5L.252G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 432300R5KT5L.252G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 432300R5KT5L.252G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 432300R5KT5L.252G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 432300R5KT5L.252G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 432300R5KT5L.252G by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: