Part Details for 43210070 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 43210070 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43210070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2597
|
Newark | Led Permanent/Sounder Bracket Mount |Werma 43210070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.1400 / $676.9100 | Buy Now |
DISTI #
71927546
|
RS | Siren, LED, WM 32 tne 10-48VAC/DC, Red | WERMA 43210070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$478.8600 | RFQ |
DISTI #
WER-43210070
|
TME | Signaller: lighting-sound, 10÷48VDC, 10÷48VAC, red, IP65, -30÷50°C Min Qty: 1 | 0 |
|
$352.0300 | RFQ |