-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843202AYILFT | Renesas Electronics Corporation | FemtoClock® 680MHz,Crystal-to-3.3V Differential LVPECL Frequency Synthesizer | |
843202AYILF | Renesas Electronics Corporation | FemtoClock® 680MHz,Crystal-to-3.3V Differential LVPECL Frequency Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43202-8919
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 8/8 RJ-45 low profile RoHS: Compliant | 189 |
|
$1.4400 / $2.5400 | Buy Now |
DISTI #
71457145
|
RS | Modjack RA LoPro Flgls Shld 50Au 8/8 | Molex Incorporated 43202-8919 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $2.0600 | RFQ |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
48 Partner Stock |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
77312653
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1760 |
|
$1.8060 | Buy Now |
DISTI #
16856331
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 48 |
|
$1.7100 | Buy Now |
|
Bristol Electronics | 601 |
|
RFQ | ||
|
Quest Components | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | 36 |
|
$2.1450 / $3.2175 | Buy Now |
DISTI #
43202-8919
|
TTI | Modular Connectors / Ethernet Connectors RA 8/8 RJ-45 low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 1920 In Stock |
|
$1.4400 / $1.5300 | Buy Now |
DISTI #
432028919-MOL
|
TME | Connector: RJ45 | 1760 |
|
Buy Now | |
DISTI #
MOL43202-8919
|
Interstate Connecting Components | MODJACK RA LOPRO FLGLS SHLD 5 AU 8/8 | 201 |
|
$1.3032 / $1.6228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-8919
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-8919
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.476 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43202-8919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43202-8919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-188-S53L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 43202-8919 vs MJS-188-S53L0-9H |
CTJ-8-08-LG-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8919 vs CTJ-8-08-LG-BK-P3-FS |
5556591-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 43202-8919 vs 5556591-1 |
5555141-3 | MJ,LPF,R/A,8P,SHLD,PNL GRD,IR | TE Connectivity | 43202-8919 vs 5555141-3 |
5-6605844-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 43202-8919 vs 5-6605844-1 |
CTJ-8-08-L-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8919 vs CTJ-8-08-L-BK-P3-FS |
MJS-188-RB1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 43202-8919 vs MJS-188-RB1M0-9H |
CTJ-8-08-3012-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8919 vs CTJ-8-08-3012-BK-P3 |
MJS-188-R1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 43202-8919 vs MJS-188-R1M0-9H |
CTJ-8-08-3012-BK-P3-PG2 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 43202-8919 vs CTJ-8-08-3012-BK-P3-PG2 |