-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43202-8900
|
Mouser Electronics | Modular Connectors / Ethernet Connectors ModJack RA LoPro Flgls Shld 50Au 8/10 RoHS: Compliant | 0 |
|
$1.2900 / $1.4500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43202-8900
Molex
Buy Now
Datasheet
|
Compare Parts:
43202-8900
Molex
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.476 inch | |
Body Depth | 0.734 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43202-8900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43202-8900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54602-810LF | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol Communications Solutions | 43202-8900 vs 54602-810LF |
8723-N101050 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 43202-8900 vs 8723-N101050 |
54602-810LF | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 43202-8900 vs 54602-810LF |