Part Details for 4320-01069-0 by Murata Power Solutions
Overview of 4320-01069-0 by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4320-01069-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5018
|
Newark | Wire-Board Connector, Receptacle, 6 Position, Product Range:Dms Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:-, For Use With:Dms Series Contacts, Connector Type:Wire To Board, No. Of Contacts:6Contacts Rohs Compliant: Yes |Murata Power Solutions 4320-01069-0 Min Qty: 20 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
V36:1790_15125828
|
Arrow Electronics | Housing for Panel Meter Min Qty: 18 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1903 | Americas - 18 |
|
$0.9128 | Buy Now |
DISTI #
V99:2348_15125828
|
Arrow Electronics | Housing for Panel Meter Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1645 | Americas - 17 |
|
$0.0460 | Buy Now |
DISTI #
4320-01069-0
|
TME | Case, 4400-01032-0, for panel meter,for connectors, Sockets: 6 Min Qty: 1 | 0 |
|
$1.4400 / $1.6200 | RFQ |