Part Details for 432-1053-04 by Honeywell Sensing and Control
Overview of 432-1053-04 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LTC1053CN#PBF | Analog Devices | 2x/4x Prec Zero-Drift Op Amps |
Price & Stock for 432-1053-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-432-1053-04-ND
|
DigiKey | Honeywell 432106101 , Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$36.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
42 Partner Stock |
|
$34.1900 / $37.9600 | Buy Now |
DISTI #
65695030
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$33.1900 / $34.5300 | Buy Now |
DISTI #
C1S315200724990
|
Chip1Stop | Unclassified | 42 |
|
$38.0000 / $39.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
42 Partner Stock |
|
$34.1900 / $37.9600 | Buy Now |