Part Details for 431KD53 by Pulse Electronics Corporation
Overview of 431KD53 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 431KD53
431KD53 CAD Models
431KD53 Part Data Attributes
|
431KD53
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
431KD53
Pulse Electronics Corporation
Varistor, 990J, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 990 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 56.5 mm | |
Package Length | 56.5 mm | |
Package Style | Chassis Mount | |
Package Width | 7.6 mm | |
Packing Method | BULK | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 350 V |