Part Details for 431KD07 by YAGEO Corporation
Overview of 431KD07 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 431KD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3155
|
Newark | Varistor, Mov, 710V, Disc 7Mm Rohs Compliant: Yes |Yageo 431KD07 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5970 |
|
$0.0890 / $0.2280 | Buy Now |
DISTI #
13-431KD07-ND
|
DigiKey | MOV Min Qty: 1 Lead time: 21 Weeks Container: Bag |
60 In Stock |
|
$0.0428 / $0.2800 | Buy Now |
DISTI #
431KD07-TR
|
Avnet Americas | Varistor Metal Oxide 275VAC/350VDC 115pF 10A 430V Through Hole Bulk - Tape and Reel (Alt: 431KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
431KD07
|
Avnet Americas | Varistor Metal Oxide 275VAC/350VDC 115pF 10A 430V Through Hole Bulk - Bulk (Alt: 431KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-431KD07
|
Mouser Electronics | Varistors MOV Disc 7mm, 430V 1.2KA RoHS: Compliant | 0 |
|
$0.0330 / $0.2700 | Order Now |
|
Future Electronics | MOV RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0253 | Buy Now |
DISTI #
431KD07-TR
|
Avnet Americas | Varistor Metal Oxide 275VAC/350VDC 115pF 10A 430V Through Hole Bulk - Tape and Reel (Alt: 431KD07-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
431KD07
|
Avnet Americas | Varistor Metal Oxide 275VAC/350VDC 115pF 10A 430V Through Hole Bulk - Bulk (Alt: 431KD07) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3770782
|
element14 Asia-Pacific | VARISTOR, MOV, 710V, DISC 7MM RoHS: Compliant Min Qty: 10 Container: Each | 5970 |
|
$0.0468 / $0.2368 | Buy Now |
DISTI #
3770782
|
Farnell | VARISTOR, MOV, 710V, DISC 7MM RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Each | 5970 |
|
$0.0430 / $0.2554 | Buy Now |
Part Details for 431KD07
431KD07 CAD Models
431KD07 Part Data Attributes:
|
431KD07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
431KD07
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | YAGEO | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 28 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 5.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 350 V |