431KD05
Description: RESISTOR, VOLTAGE DEPENDENT

Overview of 431KD05 by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 431KD05 by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 431KD05 by BrightKing Inc

431KD05
BrightKing Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
275 V
Energy Absorbing Capacity-Max
13 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
10 mm
Package Length
7.5 mm
Package Style
Radial
Package Width
5.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
350 V
Want to compare parts?
  1. 431KD05
    BrightKing Inc
    RESISTOR, VOLTAGE DEPENDENT
    VS

Related Parts for 431KD05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 431KD05 by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 431KD05 by BrightKing Inc

Select Manufacturer
Which Manufacturer of 431KD05 would you like to use for your alert(s)?
  • Please alert me when 431KD05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 431KD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 431KD05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 431KD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 431KD05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 431KD05 by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: