4318F5
Description: Single Color LED, Green, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2

Overview of 4318F5 by Chicago Miniature Lighting LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4318F5 by Chicago Miniature Lighting LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED TH 3mm 2.3V 20mA 80mcd Green RoHS: Compliant 2403 In Stock
  • 80 $1.6000
  • 100 $1.5100
  • 500 $0.5630
  • 1,000 $0.5360
  • 2,500 $0.5090
  • 5,000 $0.3140
  • 7,500 $0.2480
  • 10,000 $0.2432
$0.2432 / $1.6000 Buy Now
Master Electronics LED TH 3mm 2.3V 20mA 80mcd Green RoHS: Compliant 2403 In Stock
  • 80 $1.6000
  • 100 $1.5100
  • 500 $0.5630
  • 1,000 $0.5360
  • 2,500 $0.5090
  • 5,000 $0.3140
  • 7,500 $0.2480
  • 10,000 $0.2432
$0.2432 / $1.6000 Buy Now

CAD Models for 4318F5 by Chicago Miniature Lighting LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4318F5 by Chicago Miniature Lighting LLC

4318F5
Chicago Miniature Lighting LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.09 A
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
80.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.45 mm
Packing Method
BULK
Peak Wavelength
565 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
2.54 mm
Viewing Angle
45 deg
Want to compare parts?
  1. 4318F5
    Chicago Miniature Lighting LLC
    Single Color LED, Green, Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2
    VS

Alternate Parts for 4318F5

This table gives cross-reference parts and alternative options found for 4318F5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4318F5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4318F5 LED TH 3mm 2.3V 20mA 80mcd Green Visual Communications Company 4318F5 vs 4318F5
Part Number Description Manufacturer Compare
125-EWG Single Color LED, Green, Water Clear, 3mm, Visual Communications Company 4318F5 vs 125-EWG
125-EWG Single Color LED, Green, Water Clear, 3mm, DDP Engineered LED Solutions 4318F5 vs 125-EWG

Related Parts for 4318F5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4318F5 by Chicago Miniature Lighting LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4318F5 by Chicago Miniature Lighting LLC

Select Manufacturer
Which Manufacturer of 4318F5 would you like to use for your alert(s)?
  • Please alert me when 4318F5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4318F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4318F5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4318F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4318F5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4318F5 by Chicago Miniature Lighting LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: