Part Details for 4318/17T by ebm-papst
Overview of 4318/17T by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-18J12L | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.4uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-18J12SL | Coilcraft Inc | Variable Inductor, 0.754uH Min, 0.874uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SD43-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4318/17T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4847
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 4318/17T RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
381-2892-ND
|
DigiKey | FAN AXIAL 119X32MM 48VDC WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
113 In Stock |
|
$53.0932 / $69.1400 | Buy Now |
DISTI #
5912-4318/17T
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x32mm, 48VDC, Ball Bearing, Alarm Signal RoHS: Compliant | 0 |
|
$53.0900 / $67.4400 | Order Now |
|
Onlinecomponents.com | DC Fan with Alarm Signal RoHS: Compliant |
50 In Stock |
|
$45.2700 / $74.1600 | Buy Now |
DISTI #
78434995
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 74.9V 100.06CFM 45dB 119 X 119 X 32mm Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 48 |
|
$73.2940 / $96.4080 | Buy Now |
DISTI #
9694360207
|
Avnet Abacus | DC Fan with Alarm Signal (Alt: 9694360207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DC Fan with Alarm Signal RoHS: Compliant |
50 In Stock |
|
$45.2700 / $74.1600 | Buy Now |