Part Details for 4317-1INX9YDS by 3M Interconnect
Overview of 4317-1INX9YDS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-17J12L | Coilcraft Inc | Variable Inductor, 1.01uH Min, 1.34uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-17J12SL | Coilcraft Inc | Variable Inductor, 0.693uH Min, 0.846uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
143-17L | Coilcraft Inc | General Purpose Inductor, 0.83uH, Air-Core, 3838 |
Price & Stock for 4317-1INX9YDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000048515
|
Heilind Electronics | 7000048515 70006095700 4317 1 X 9 YD PN06446 | Americas - 0 in Stock |
|
$40.0682 / $43.4072 | Buy Now |