-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M1507
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.295 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 43160-7302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 799 |
|
$1.3300 / $1.6500 | Buy Now |
DISTI #
56H9873
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.295 Pitch, pc Tail Terminal, polarized Lck |Molex 43160-7302 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
538-43160-7302
|
Mouser Electronics | Headers & Wire Housings Sabre 2Ckt RA Hdr 125Lk LgTail RoHS: Compliant | 860 |
|
$0.9470 / $1.8000 | Buy Now |
DISTI #
71457079
|
RS | Sabre 2Ckt RA V0 Hdr 125Lk LgTail | Molex Incorporated 43160-7302 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.5300 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray RoHS: Compliant |
799 Partner Stock |
|
$0.7000 / $1.0000 | Buy Now |
DISTI #
Molex 43160-7302
|
PEI Genesis | REC PR CONN, 2 Cont Term-Rec | 799 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray RoHS: Compliant |
799 Partner Stock |
|
$0.7000 / $1.0000 | Buy Now |
DISTI #
10189440
|
TestEquity LLC | Molex 43160-7302 7.50mm Pitch Sabre Header, Right-Angle, 2 Circuits, Glow-Wire Capable, PCB Thickness 3.20mm, with Board Lock | 799 |
|
$1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-7302
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-7302
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 43160-7302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-7302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTC2R-1 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Amphenol FCi | 43160-7302 vs GTC2R-1 |
43588-0017 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 43160-7302 vs 43588-0017 |
71231-0102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-7302 vs 71231-0102 |
71231-0302 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-7302 vs 71231-0302 |
MPT-02-6.30-03-L-V-LC | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | Samtec Inc | 43160-7302 vs MPT-02-6.30-03-L-V-LC |
IPL1-102-02-L-S-K | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 43160-7302 vs IPL1-102-02-L-S-K |
43045-0203 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43160-7302 vs 43045-0203 |
CP-01402110 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 43160-7302 vs CP-01402110 |
43045-0204 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | 43160-7302 vs 43045-0204 |
43045-0207 | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 43160-7302 vs 43045-0207 |