Part Details for 43160-5505 by Molex
Overview of 43160-5505 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5505-2ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & | |
ADL5505-EVALZ | Analog Devices | ADL5505 EVAL BOARD | |
LTC5505-1ES5#TRPBF | Analog Devices | RF Pwr Detector w/ Bufed Out & |
Part Details for 43160-5505
43160-5505 CAD Models
43160-5505 Part Data Attributes
|
43160-5505
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-5505
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | SABRE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 43160-5505
This table gives cross-reference parts and alternative options found for 43160-5505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-5505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-5505 vs 0908792747 |
1-178488-9 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-5505 vs 1-178488-9 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 43160-5505 vs 178498-9 |
71231-0607 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 43160-5505 vs 71231-0607 |
0712310107 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-5505 vs 0712310107 |
10136646-05114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 43160-5505 vs 10136646-05114LF |
4-1318301-5 | 5 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 43160-5505 vs 4-1318301-5 |
43160-3205 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 43160-5505 vs 43160-3205 |
43160-0605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 43160-5505 vs 43160-0605 |
3618-305 | Rectangular Power Connector, 5 Contact(s), Male, Clamp Screw Terminal | Lumberg Connect GmbH | 43160-5505 vs 3618-305 |