Part Details for 43160-5106 by Molex
Overview of 43160-5106 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL2510-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2510-681 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 43160-5106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9847
|
Newark | Sabre 6Ckt Ra V0 Hdr 093Lk Shttail |Molex 43160-5106 RoHS: Not Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.1000 | Buy Now |
DISTI #
0431605106
|
Avnet Americas | Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0431605106) RoHS: Compliant Min Qty: 630 Package Multiple: 210 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.2300 | Buy Now |
Part Details for 43160-5106
43160-5106 CAD Models
43160-5106 Part Data Attributes
|
43160-5106
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-5106
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SABRE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 2.01 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.295 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 43160-5106
This table gives cross-reference parts and alternative options found for 43160-5106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-5106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1813610000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 43160-5106 vs 1813610000 |
10131318-0611100LF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 43160-5106 vs 10131318-0611100LF |
46007-5306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 43160-5106 vs 46007-5306 |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 43160-5106 vs 10131318-062110PLF |
1829020000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 43160-5106 vs 1829020000 |
10131318-0621100LF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 43160-5106 vs 10131318-0621100LF |
10131319-06211GPLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 43160-5106 vs 10131319-06211GPLF |
10131319-061110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 43160-5106 vs 10131319-061110PLF |
1813690000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 43160-5106 vs 1813690000 |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 43160-5106 vs 10131319-06211G0LF |