-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9808
|
Newark | Connector, Header, 5Pos, 1Row, 7.5Mm, Connector Systems:Power, Pitch Spacing:7.5Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sabre 43160 Series Rohs Compliant: Yes |Molex 43160-2105 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 744 |
|
$1.7800 / $2.0100 | Buy Now |
DISTI #
39AH6208
|
Newark | Connector, Header, 5Pos, 1Row, 7.5Mm, Pitch Spacing:7.5Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Sabre 43160 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Molex 43160-2105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.0300 | Buy Now |
DISTI #
538-43160-2105
|
Mouser Electronics | Headers & Wire Housings VERT HDR SMC 5P with board lock RoHS: Compliant | 0 |
|
$1.4600 / $2.8100 | Order Now |
|
Onlinecomponents.com | Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Sabre™ Bag RoHS: Compliant |
3630 Partner Stock |
|
$1.1600 / $1.6200 | Buy Now |
DISTI #
65676901
|
Verical | Conn Wire to Board HDR 5 POS 7.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 3380 |
|
$1.2700 / $1.6000 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.295 Pitch, PC Tail Terminal, Polarized Lock | 76 |
|
$1.1250 / $3.0000 | Buy Now |
DISTI #
43160-2105
|
TTI | Headers & Wire Housings VERT HDR SMC 5P with board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tray | Americas - 0 |
|
$1.4900 | Buy Now |
DISTI #
Molex 43160-2105
|
PEI Genesis | REC PR Conn 5 contSol TermRec | 3630 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-2105
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-2105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, POLARIZED, POSITIVE LOCK | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.1962 N |
This table gives cross-reference parts and alternative options found for 43160-2105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-2105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
214918 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-2105 vs 214918 |
HR31-5.08RA-5PDL(72) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-2105 vs HR31-5.08RA-5PDL(72) |
214916 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-2105 vs 214916 |
HR31-5.08RA-5PDL(05) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-2105 vs HR31-5.08RA-5PDL(05) |
HR31-5.08R-5PD(02) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-2105 vs HR31-5.08R-5PD(02) |
HR31-5.08RA-5PDL(71) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-2105 vs HR31-5.08RA-5PDL(71) |
254988 | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Receptacle | ERNI | 43160-2105 vs 254988 |
1-178315-3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43160-2105 vs 1-178315-3 |
214552 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-2105 vs 214552 |
214551 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-2105 vs 214551 |