-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
AM27C010-55PC | Rochester Electronics LLC | OTP ROM, 128KX8, 55ns, CMOS, PDIP32, PLASTIC, DIP-32 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43160-0105
|
Mouser Electronics | Headers & Wire Housings VERT HDR SMC 5P without board lock RoHS: Compliant | 205 |
|
$1.2000 / $2.2300 | Buy Now |
DISTI #
71456985
|
RS | Sabre 5Ckt Ver V0 Hdr w/oLk ShtTail | Molex Incorporated 43160-0105 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Sabre™ Bag RoHS: Compliant | 0 |
|
$1.0100 / $1.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 445 |
|
$0.8400 / $2.4000 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 356 |
|
$1.0400 / $3.2000 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 27 |
|
$2.4182 / $3.2976 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 3 |
|
$1.8630 / $2.0250 | Buy Now |
DISTI #
43160-0105
|
TTI | Headers & Wire Housings VERT HDR SMC 5P without board lock RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 4577 In Stock |
|
$1.0000 / $1.6100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2394 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43160-0105
Molex
Buy Now
Datasheet
|
Compare Parts:
43160-0105
Molex
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SABRE, POLARIZED, POSITIVE LOCK | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.454 inch | |
Body Depth | 0.581 inch | |
Body Length | 1.715 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
Durability | 25 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 7.493 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.1962 N |
This table gives cross-reference parts and alternative options found for 43160-0105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43160-0105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR31-5.08RA-5PD | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-0105 vs HR31-5.08RA-5PD |
71231-0308 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-0105 vs 71231-0308 |
HR31-5.08RA-5PDL(03) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-0105 vs HR31-5.08RA-5PDL(03) |
1-178315-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 43160-0105 vs 1-178315-5 |
IPL1-105-02-S-S | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 43160-0105 vs IPL1-105-02-S-S |
IPL1-105-01-S-S-RA | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 43160-0105 vs IPL1-105-01-S-S-RA |
254988 | Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, Receptacle | ERNI | 43160-0105 vs 254988 |
71231-0108 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Molex | 43160-0105 vs 71231-0108 |
HR31-5.08RA-5PDL(74) | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 43160-0105 vs HR31-5.08RA-5PDL(74) |
214916 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | ERNI | 43160-0105 vs 214916 |