4314LS
Description: DC Fan,

Overview of 4314LS by ebm-papst

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 4314LS by ebm-papst
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4314LS by ebm-papst

4314LS
ebm-papst
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EBM-PAPST MULFINGEN GMBH & CO KG
Reach Compliance Code
compliant
Airflow
56 CFM
Approvals
CSA;UL;VDE
Bearing Type
BALL
Body Material
PBTP
Construction
AXIAL
Height
32 mm
Length
119 mm
Operating Temperature-Max
75 °C
Rated Power
1.2 W
Rated Voltage
24 V
Thermal Support Device Type
DC FAN
Weight
500 g
Width
119 mm
Want to compare parts?
  1. 4314LS
    ebm-papst
    DC Fan,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4314LS by ebm-papst.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4314LS by ebm-papst

  • Please alert me when 4314LS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4314LS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4314LS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4314LS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4314LS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4314LS by ebm-papst

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: