Part Details for 4314-0-19-80-18-27-10-0 by Mill-Max Mfg Corp
Overview of 4314-0-19-80-18-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 | |
143-14J12SL | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.693uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SD43-142MLC | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 4314-0-19-80-18-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10396-ND
|
DigiKey | WIRE TERMINATION RECEPTACLE - SO Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
121 In Stock |
|
$0.3065 / $0.6500 | Buy Now |
DISTI #
575-4314019801827100
|
Mouser Electronics | Pin & Socket Connectors WireTermination Rcpt Solder Type RoHS: Compliant | 1170 |
|
$0.2920 / $0.6400 | Buy Now |
DISTI #
V99:2348_21605661
|
Arrow Electronics | Contact SKT 18 Size Crimp ST Cable Mount 24AWG Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1823 | Americas - 50 |
|
$0.0156 / $0.0820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7090 | Buy Now |
DISTI #
000000000005682657
|
Sager | Pin & Socket Connectors WireTermination Rcpt Solder Type Min Qty: 1000 | 0 |
|
$0.2511 / $1.4600 | Buy Now |
Part Details for 4314-0-19-80-18-27-10-0
4314-0-19-80-18-27-10-0 CAD Models
4314-0-19-80-18-27-10-0 Part Data Attributes
|
4314-0-19-80-18-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4314-0-19-80-18-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 24 AWG |