Part Details for 4312NGM by ebm-papst
Overview of 4312NGM by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4312NGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 80.6CFM 37dB 119 X 119 X 32mm Middle Speed RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 4312NGM
4312NGM CAD Models
4312NGM Part Data Attributes
|
4312NGM
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4312NGM
ebm-papst
Fan/Blower
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 103.4 CFM | |
Bearing Type | SLEEVE | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Height | 32 mm | |
Length | 119 mm | |
Life Expectancy | 60000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 4.7 W | |
Rated Voltage | 12 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 240 g | |
Width | 119 mm |