There are no models available for this part yet.
Overview of 431200-19-0 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5431-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 9MM,85MΩ, w/lossy |
Price & Stock for 431200-19-0 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
431200-19-0-ND
|
DigiKey | CONN BARRIER STRP 19CIRC 0.438" Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2990 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5700 / $13.7500 | Buy Now |