Part Details for 4312.0002 by Schurter Electronic Components
Overview of 4312.0002 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4312RV-245XGLD | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-404XGLB | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT |
Price & Stock for 4312.0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8296
|
Newark | Iec Inlet C14, 10/15A, 250V, Solder, Iec Connector Type:Iec S16 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:4761 Series Rohs Compliant: Yes |Schurter 4312.0002 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4900 / $14.9800 | Buy Now |
DISTI #
486-4704-ND
|
DigiKey | PWR ENT RCPT IEC320 PANEL SLDR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
88 In Stock |
|
$9.3600 / $12.6200 | Buy Now |
DISTI #
4312.0002
|
Avnet Americas | Power Connector Inlet Plug 3 Position Straight Panel Mount - Boxed Product (Development Kits) (Alt: 4312.0002) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$9.1354 / $10.7125 | Buy Now |
DISTI #
693-4312.0002
|
Mouser Electronics | AC Power Entry Modules APPLIANCE INLET 10A SOLDER TERMNL BLACK RoHS: Compliant | 15 |
|
$9.3600 / $12.6200 | Buy Now |
DISTI #
70954334
|
RS | Power Entry Modules, AC, APPLIANCE INLET 10A SOLDER TERMNL BLACK | Schurter 4312.0002 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9300 / $14.0400 | RFQ |
|
Future Electronics | 4761 Series 250VAC 10 A 3 Position Male Plug Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$9.1400 | Buy Now |
|
Onlinecomponents.com | 4761 APPLIANCE INLET 10A IP67 RoHS: Compliant | 0 |
|
$9.8300 / $12.0800 | Buy Now |
DISTI #
4312.0002
|
TME | Connector: AC supply, soldering, male, 4761, 10A, 250VAC, black Min Qty: 1 | 26 |
|
$9.1700 / $12.1900 | Buy Now |
DISTI #
000000000005570422
|
Sager | AC Power Entry Modules APPLIANCE INLET 10A SOLDER TERMNL BLACK Min Qty: 20 | 0 |
|
$9.4800 / $10.7000 | Buy Now |
|
Master Electronics | 4761 APPLIANCE INLET 10A IP67 RoHS: Compliant | 0 |
|
$9.8300 / $12.0800 | Buy Now |
Part Details for 4312.0002
4312.0002 CAD Models
4312.0002 Part Data Attributes
|
4312.0002
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4312.0002
Schurter Electronic Components
IP67 IEC 60320 C14 INLET, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |