Part Details for 4312/2U by ebm-papst
Overview of 4312/2U by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4312RV-245XGLD | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-245XGLB | Coilcraft Inc | General Purpose Inductor, 2380uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-404XGLB | Coilcraft Inc | General Purpose Inductor, 400uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT |
Price & Stock for 4312/2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y2836
|
Newark | Axial Fan, 119Mm, 12Vdc, 100.1Cfm, 45Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:100.1Cfm, Noise Rating:45Dba, Power Rating:5W Rohs Compliant: Yes |Ebm-Papst 4312/2U RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.1500 / $58.5000 | Buy Now |
DISTI #
381-2766-ND
|
DigiKey | FAN AXIAL 119X32MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
48 In Stock |
|
$55.7641 / $72.6200 | Buy Now |
DISTI #
4312/2U
|
Avnet Americas | DC Fan Ball Bearing 12V 5W 2800RPM 100.058CFM Flange - Bulk (Alt: 4312/2U) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6880 / $65.8462 | Buy Now |
DISTI #
5912-4312/2U
|
Mouser Electronics | DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100.1CFM, Speed Signal/Open Collector, IP68 RoHS: Compliant | 35 |
|
$53.9600 / $69.4900 | Buy Now |
DISTI #
70371934
|
RS | DC Fan, 12V, 119x119x32mm, 100.1CFM, 45dBA, 5W, 2800RPM, Wire Leads | ebm-papst 4312/2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6100 / $68.2600 | RFQ |
|
Onlinecomponents.com | Fan, Axial, 12VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach RoHS: Compliant |
49 Partner Stock 102 Factory Stock |
|
$44.0100 / $72.1000 | Buy Now |
DISTI #
84375014
|
Verical | DC Fan Axial Ball Bearing 12V 6V to 15V 100.1CFM 119 X 119 X 32mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$53.5000 | Buy Now |
DISTI #
000000000005351075
|
Sager | DC Fans Tubeaxial, 119x32mm, 12V, 100.1CFM, 5W, 45dB, 2800RPM, Ball, Speed Signal, IP68 Min Qty: 1 | 0 |
|
$53.0900 / $64.8500 | Buy Now |
|
Master Electronics | Fan, Axial, 12VDC, 119x119x32mm, 100.1cfm, 5.0W, 2800rpm, Ball Bearing, IP68, Tach RoHS: Compliant |
49 Partner Stock 102 Factory Stock |
|
$44.0100 / $72.1000 | Buy Now |
|
Neutron USA | DC Fans 12VDC 119x32mm IP68 100.1CFM Ball Tach | 50 |
|
$184.6900 | Buy Now |
Part Details for 4312/2U
4312/2U CAD Models
4312/2U Part Data Attributes
|
4312/2U
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
4312/2U
ebm-papst
FAN 12VDC 119X32MM IP68 TACH
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Additional Feature | IP68 | |
Airflow | 100.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 119 mm | |
Length | 119 mm | |
Noise | 45 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 5 W | |
Rated Voltage | 12 V | |
Speed | 2800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 260 g | |
Width | 32 mm |