Datasheets
4311T-106-1720BB by: Bourns Inc

Array/Network Resistor, Divider, Thin Film, 1.38W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP

Part Details for 4311T-106-1720BB by Bourns Inc

Overview of 4311T-106-1720BB by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10127819-14311TLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tape and Reel.
10127819-04311TLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tape and Reel.
10127819-24311TLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel.

Part Details for 4311T-106-1720BB

4311T-106-1720BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4311T-106-1720BB Part Data Attributes

4311T-106-1720BB Bourns Inc
Buy Now Datasheet
Compare Parts:
4311T-106-1720BB Bourns Inc Array/Network Resistor, Divider, Thin Film, 1.38W, 50V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, SIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Element Power Dissipation 0.1 W
First Element Resistance 172 Ω
JESD-609 Code e0
Manufacturer Series 4300T
Mounting Feature THROUGH HOLE MOUNT
Network Type DIVIDER
Number of Elements 10
Number of Functions 1
Number of Terminals 11
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 1.38 W
Rated Temperature 70 °C
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω
Surface Mount NO
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Tolerance 0.1%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4311T-106-1720BB by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4311T-106-1720BB by Bourns Inc

  • Please alert me when 4311T-106-1720BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4311T-106-1720BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4311T-106-1720BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4311T-106-1720BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4311T-106-1720BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4311T-106-1720BB by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: