Part Details for 431173551 by TE Connectivity
Overview of 431173551 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 431173551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
431173551
|
Avnet Abacus | Split Core Ferrite, 18.5 mm, 1 MHz, 300 MHz, 259 Ohm (Alt: 431173551) RoHS: Compliant Min Qty: 110 Package Multiple: 110 | Abacus - 0 |
|
Buy Now |