Part Details for 431100040 by Curtis Industries
Overview of 431100040 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 431100040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
376 In Stock |
|
$1.3900 / $2.2100 | Buy Now |
DISTI #
60266949
|
Verical | Conn Barrier Strip 4 POS 11.12mm Solder ST Thru-Hole 20A Min Qty: 30 Package Multiple: 10 Date Code: 2149 | Americas - 370 |
|
$1.9370 / $2.8730 | Buy Now |
|
Master Electronics | Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A RoHS: Compliant |
376 In Stock |
|
$1.3900 / $2.2100 | Buy Now |