Part Details for 4311.9318 by Schurter Electronic Components
Results Overview of 4311.9318 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93188-615TRLF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, PCB Mounted Receptacle, Vertical, Surface Mount, 30 Positions, 1.27mm (0.05in) Pitch. | |
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-11J12L | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 4311.9318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3985-ND
|
DigiKey | HN 14.46A CABLE GUARD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$1.8780 / $2.3600 | Buy Now |
DISTI #
4311.9318
|
Avnet Americas | HN 14.46a cable guard - Boxed Product (Development Kits) (Alt: 4311.9318) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Box | 0 |
|
$1.1592 / $1.2365 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 23 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | HN 14.46a cable guard RoHS: Compliant | 0 |
|
$1.2500 / $1.5600 | Buy Now |
|
Quest Components | 1 |
|
$2.8000 | Buy Now | |
DISTI #
4311.9318
|
Avnet Abacus | HN 1446a cable guard (Alt: 4311.9318) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HN 14.46a cable guard RoHS: Compliant | 0 |
|
$1.2500 / $1.5600 | Buy Now |
Part Details for 4311.9318
4311.9318 CAD Models
4311.9318 Part Data Attributes
|
4311.9318
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4311.9318
Schurter Electronic Components
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Support Type | CONNECTOR ACCESSORY |