Part Details for 4311.9312 by Schurter Electronic Components
Overview of 4311.9312 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-11A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
143-11J12L | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-11A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 4311.9312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M4553
|
Newark | Hn 14.41C Connector Accessory Guard/Plastic Bag |Schurter 4311.9312 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
486-6663-ND
|
DigiKey | HN 14.41C CABLE GUARD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
139 In Stock |
|
$0.4863 / $0.8800 | Buy Now |
DISTI #
693-4311.9312
|
Mouser Electronics | AC Power Entry Modules HN 14.41c cable grd | 0 |
|
$0.6570 / $0.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.7020 | Buy Now |
|
Onlinecomponents.com | HN 14.41c cable guard RoHS: Compliant | 0 |
|
$0.6800 / $0.8480 | Buy Now |
DISTI #
4311.9312
|
Avnet Abacus | HN 14.41c cable guard (Alt: 4311.9312) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HN 14.41c cable guard RoHS: Compliant | 0 |
|
$0.6800 / $0.8480 | Buy Now |