4311.0008
Schurter Electronic Components
Description: Mains Power Connector, 7A, 48VAC, Male, Solder Terminal, ROHS COMPLIANT

Overview of 4311.0008 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CS-VHDCIMX200-008 Amphenol Cables on Demand Amphenol CS-VHDCIMX200-008 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 8m
143-11A12SL Coilcraft Inc RF inductor, tunable, aluminum core, shielded, RoHS
143-11J12L Coilcraft Inc Variable Inductor, 0.515uH Min, 0.9uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT

Price & Stock for 4311.0008 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 4311.0008
Avnet Abacus PG07/appliaCeCouplers 1203 INLET 7A 70C *1203x7700a30C (Alt: 4311.0008) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Abacus - 0
Buy Now

CAD Models for 4311.0008 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4311.0008 by Schurter Electronic Components

4311.0008
Schurter Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARD: UL 94V-0
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE6
MIL Conformance
NO
Mains Connector Rating
7A, 48VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Option
GENERAL PURPOSE
Termination Type
QUICK CONNECT
Total Number of Contacts
2
Want to compare parts?
  1. 4311.0008
    Schurter Electronic Components
    Mains Power Connector, 7A, 48VAC, Male, Solder Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4311.0008 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4311.0008 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 4311.0008 would you like to use for your alert(s)?
  • Please alert me when 4311.0008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4311.0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4311.0008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4311.0008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4311.0008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4311.0008 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: