Part Details for 4310S-102-6801BBAL by Bourns Inc
Overview of 4310S-102-6801BBAL by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3431(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for 4310S-102-6801BBAL
4310S-102-6801BBAL CAD Models
4310S-102-6801BBAL Part Data Attributes
|
4310S-102-6801BBAL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310S-102-6801BBAL
Bourns Inc
Array/Network Resistor, Isolated, Thin Film, 0.2W, 6800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 9808,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 50 V |