Part Details for 4310R-104-272/472 by Bourns Inc
Overview of 4310R-104-272/472 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-104-272/472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4310R-104-272/472
|
Avnet Americas | 4300R Series Thick Film Low Profile Resistor Array 2.7K Ohm/4.7K Ohm 2% 1.25W 100 ppm/?C Dual Terminator 10-Pin SIP Through Hole - Rail/Tube (Alt: 4310R-104-272/472) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4310R104272/472
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP RoHS: Compliant | 0 |
|
Order Now |