Part Details for 4310R-104-161/241L by Bourns Inc
Overview of 4310R-104-161/241L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-104-161/241L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9353
|
Newark | Resistor Network, thick Film,160Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,9808-Case Rohs Compliant: Yes |Bourns 4310R-104-161/241L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.9800 | Buy Now |
DISTI #
4310R-4-161/241L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6286 | Buy Now |
DISTI #
652-4310R104161/241L
|
Mouser Electronics | Resistor Networks & Arrays 160 Ohm/240 Ohm 2% 1.25W +/-100ppm/C RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
DISTI #
73590583
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-104-161/241L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
DISTI #
4310R-104-161/241L
|
Avnet Abacus | Resistor, Network, 160 Ohm/240 Ohm, � 2%, 1.25 W, 16 Resistors, Dual Terminator, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310R-104-161/241L) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
|
Sense Electronic Company Limited | NA | 1638 |
|
RFQ |
Part Details for 4310R-104-161/241L
4310R-104-161/241L CAD Models
4310R-104-161/241L Part Data Attributes:
|
4310R-104-161/241L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-104-161/241L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 160ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, 9808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 160 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 240 Ω | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4310R-104-161/241L
This table gives cross-reference parts and alternative options found for 4310R-104-161/241L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-104-161/241L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4310R-104-161/241 | Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 160ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | Bourns Inc | 4310R-104-161/241L vs 4310R-104-161/241 |