Part Details for 4310R-104-161/241 by Bourns Inc
Overview of 4310R-104-161/241 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-104-161/241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4376
|
Newark | Res Ntwk, thick Film,160Ohms,100Wv,2+/-% Tol,-250,250Ppm-Tc,9808-Case Rohs Compliant: No |Bourns 4310R-104-161/241 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0100 | Buy Now |
DISTI #
4310R-4-161/241-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6539 | Buy Now |
DISTI #
4310R-104-161/241
|
Avnet Americas | Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310R-104-161/241) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
73590582
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310R-104-161/241 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 / $1.6700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.6300 / $4.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 160 Ohm, 100V, 2±%, 250ppm | 28 |
|
$1.2150 / $2.0250 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 160 Ohm, 100V, 2±%, 250ppm | 14 |
|
$1.4840 / $1.6130 | Buy Now |
|
Master Electronics | Res Thick Film NET 160 Ohm/240 Ohm 2% 1.25W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole | 0 |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for 4310R-104-161/241
4310R-104-161/241 CAD Models
4310R-104-161/241 Part Data Attributes
|
4310R-104-161/241
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-104-161/241
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.25W, 160ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 160 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 240 Ω | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |