-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9264
|
Newark | Resistor Network, Bussed, 9 Resistor, 4.7 Kohm, 2%, Sip, Resistance:4.7Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Networkrohs Compliant: Yes |Bourns 4310R-101-472LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$1.7100 / $2.2600 | Buy Now |
DISTI #
4310R-1-472LF-ND
|
DigiKey | RES ARRAY 9 RES 4.7K OHM 10SIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3449 In Stock |
|
$1.6375 / $3.7000 | Buy Now |
DISTI #
4310R-101-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-101-472LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8602 | Buy Now |
DISTI #
32K9264
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K9264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 462 Partner Stock |
|
$1.2700 / $2.1000 | Buy Now |
DISTI #
652-4310R-1LF-4.7K
|
Mouser Electronics | Resistor Networks & Arrays 4.7K 10Pin 2% Bussed RoHS: Compliant | 7981 |
|
$1.6300 / $2.8500 | Buy Now |
DISTI #
V36:1790_06240756
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 | Americas - 1211 |
|
$1.5260 / $2.3894 | Buy Now |
DISTI #
70155417
|
RS | Resistor, 4.7 Kilohms, 1.25 W, 2 %, 100 V (Max.), 100 ppm/ DegC | Bourns 4310R-101-472LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 490 |
|
$1.5300 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
3540 In Stock |
|
$1.4600 / $1.9200 | Buy Now |
DISTI #
70813217
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 40 Package Multiple: 20 Date Code: 2335 | Americas - 3540 |
|
$1.8372 / $2.5430 | Buy Now |
DISTI #
71031262
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 8 Package Multiple: 1 Date Code: 2338 | Americas - 1211 |
|
$1.5456 / $2.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4310R-101-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-472LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4310R-101-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP10A01472G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 | Vishay Intertechnologies | 4310R-101-472LF vs MSP10A01472G |
CSC10A014K70GEK | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-472LF vs CSC10A014K70GEK |
CSC10A014K70GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Vishay Intertechnologies | 4310R-101-472LF vs CSC10A014K70GDA |
770101472 | Array/Network Resistor, Bussed, Cermet, 1.66W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | CTS Corporation | 4310R-101-472LF vs 770101472 |
4610X-AP1-472 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4310R-101-472LF vs 4610X-AP1-472 |
CSC10A014K70GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Vishay Intertechnologies | 4310R-101-472LF vs CSC10A014K70GEJ |