Part Details for 4310R-101-222LF by Bourns Inc
Overview of 4310R-101-222LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310R-101-222LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9240
|
Newark | Resistor Network, Bussed, 9 Resistor, 2.2 Kohm, 2%, Sip, Resistance:2.2Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Networkrohs Compliant: Yes |Bourns 4310R-101-222LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
4310R-1-222LF-ND
|
DigiKey | RES ARRAY 9 RES 2.2K OHM 10SIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8324 In Stock |
|
$1.6375 / $4.2800 | Buy Now |
DISTI #
4310R-101-222LF
|
Avnet Americas | Resistor, Network, 2.2 kOhm, ? 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4310R-101-222LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7030 / $1.8602 | Buy Now |
DISTI #
652-4310R-1LF-2.2K
|
Mouser Electronics | Resistor Networks & Arrays 2.2K 10Pin 2% Bussed RoHS: Compliant | 2183 |
|
$1.6300 / $2.7500 | Buy Now |
DISTI #
V36:1790_06240627
|
Arrow Electronics | Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 | Americas - 4 |
|
$1.1387 / $1.4155 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant |
3320 In Stock |
|
$1.6500 / $2.5200 | Buy Now |
DISTI #
60588518
|
Verical | Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole Min Qty: 20 Package Multiple: 20 Date Code: 2107 | Americas - 3320 |
|
$2.0824 / $2.9647 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 2.2K Ohm, 100V, 2±%, 100ppm | 2080 |
|
$0.7840 / $2.0000 | Buy Now |
DISTI #
4310R-101-222LF
|
TTI | Resistor Networks & Arrays 2.2K 10Pin 2% Bussed pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 1520 In Stock |
|
$1.6600 / $1.7500 | Buy Now |
DISTI #
4310R-101-222LF
|
Avnet Abacus | Resistor, Network, 2.2 kOhm, � 2%, 1.25 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: 4310R-101-222LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4310R-101-222LF
4310R-101-222LF CAD Models
4310R-101-222LF Part Data Attributes
|
4310R-101-222LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310R-101-222LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP-10, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4310R-101-222LF
This table gives cross-reference parts and alternative options found for 4310R-101-222LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4310R-101-222LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4610X-101-222 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP | Bourns Inc | 4310R-101-222LF vs 4610X-101-222 |
4610X-AP1-222 | RESISTOR, NETWORK, FILM, BUSSED, 1.25W, THROUGH HOLE MOUNT, SIP | Bourns Inc | 4310R-101-222LF vs 4610X-AP1-222 |
4310R-101-222 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP-10 | Bourns Inc | 4310R-101-222LF vs 4310R-101-222 |
4610X-101-222LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP, ROHS COMPLIANT | Bourns Inc | 4310R-101-222LF vs 4610X-101-222LF |