Part Details for 4310M-104-302/622L by Bourns Inc
Overview of 4310M-104-302/622L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 4310M-104-302/622L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9211
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310M-104-302/622L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.3400 | Buy Now |
DISTI #
4310M-104-302/622L-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9162 | Buy Now |
DISTI #
4310M-104-302/622L
|
Avnet Americas | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310M-104-302/622L) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.9125 / $2.1726 | Buy Now |
DISTI #
652-4310M104302/622L
|
Mouser Electronics | Resistor Networks & Arrays RNET - THK FILM MOLD SIP | 0 |
|
$1.9100 | Order Now |
DISTI #
73590331
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310M-104-302/622L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.9000 / $5.2000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.2000 / $3.2000 | Buy Now | |
|
Master Electronics | Res Thick Film NET 3K Ohm/6.2K Ohm 2% 1.5W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.9000 / $5.2000 | Buy Now |
Part Details for 4310M-104-302/622L
4310M-104-302/622L CAD Models
4310M-104-302/622L Part Data Attributes
|
4310M-104-302/622L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4310M-104-302/622L
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.5W, 3000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 3000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 24.99 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.16 mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6200 Ω | |
Size Code | 9808 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |