Part Details for 4310M-102-300LF by Bourns Inc
Overview of 4310M-102-300LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4310M-102-300LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K9198
|
Newark | Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310M-102-300LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7800 | Buy Now |
DISTI #
4310M-102-300LF-ND
|
DigiKey | RES ARRAY 5 RES 30 OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4645 | Buy Now |
DISTI #
4310M-102-300LF
|
Avnet Americas | Res Thick Film NET 30 Ohm 2% 1.5W ±250ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310M-102-300LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.6472 | Buy Now |
DISTI #
652-4310M-102-300LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD SIP 30uH 2% RoHS: Compliant | 0 |
|
$1.4900 / $1.5200 | Order Now |
DISTI #
73590304
|
RS | RNET - THK FILM MOLD SIP | Bourns 4310M-102-300LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 30 Ohm 1 Ohm 1.5W ±250ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
|
Master Electronics | Res Thick Film NET 30 Ohm 1 Ohm 1.5W ±250ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |