Datasheets
4310H-104-221/271L by: Bourns Inc

Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP, ROHS COMPLIANT

Part Details for 4310H-104-221/271L by Bourns Inc

Overview of 4310H-104-221/271L by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4310H-104-221/271L

Part # Distributor Description Stock Price Buy
DISTI # 32K9154
Newark Resistors Network - Thick Film Mold Sip Rohs Compliant: Yes |Bourns 4310H-104-221/271L Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.4500
  • 2,500 $2.2000
$2.2000 / $2.4500 Buy Now
DISTI # 4310H-104-221/271L-ND
DigiKey RES NTWRK 16 RES MULT OHM 10SIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $2.0038
$2.0038 Buy Now
DISTI # 4310H-104-221/271L
Avnet Americas Res Thick Film NET 220 Ohm/270 Ohm 2% 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole - Rail/Tube (Alt: 4310H-104-221/271L) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 2,000 $2.2720
  • 2,500 $2.2240
  • 4,500 $2.1760
  • 10,000 $2.1280
  • 20,000 $2.0800
  • 100,000 $2.0320
  • 200,000 $2.0000
$2.0000 / $2.2720 Buy Now
DISTI # 652-4310H104221/271L
Mouser Electronics Resistor Networks & Arrays RNET - THK FILM MOLD SIP 0
  • 2,000 $2.0000
  • 2,500 $1.9500
$1.9500 / $2.0000 Order Now
DISTI # 73590208
RS RNET - THK FILM MOLD SIP | Bourns 4310H-104-221/271L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $1.6600
  • 20,000 $1.5800
  • 100,000 $1.5000
  • 200,000 $1.4100
$1.4100 / $1.6600 RFQ
Onlinecomponents.com Res Thick Film NET 220 Ohm/270 Ohm 2% 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant 0
  • 500 $5.4400
  • 1,000 $2.8800
  • 1,500 $2.0300
  • 2,000 $1.9900
$1.9900 / $5.4400 Buy Now
Master Electronics Res Thick Film NET 220 Ohm/270 Ohm 2% 2W ±100ppm/°C TERM Molded 10-Pin SIP Pin Thru-Hole RoHS: Compliant 0
  • 500 $5.4400
  • 1,000 $2.8800
  • 1,500 $2.0300
  • 2,000 $1.9900
$1.9900 / $5.4400 Buy Now

Part Details for 4310H-104-221/271L

4310H-104-221/271L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4310H-104-221/271L Part Data Attributes

4310H-104-221/271L Bourns Inc
Buy Now Datasheet
Compare Parts:
4310H-104-221/271L Bourns Inc Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2W, 220ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 9808, SIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SIP, ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.50
Factory Lead Time 8 Weeks
Additional Feature DUAL TERMINATOR
Construction Molded
Element Power Dissipation 0.3 W
First Element Resistance 220 Ω
JESD-609 Code e3
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type TERMINATOR
Number of Elements 2
Number of Functions 8
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 8.89 mm
Package Length 24.99 mm
Package Shape RECTANGULAR PACKAGE
Package Style SIP
Package Width 2.16 mm
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 270 Ω
Size Code 9808
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4310H-104-221/271L by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4310H-104-221/271L by Bourns Inc

  • Please alert me when 4310H-104-221/271L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4310H-104-221/271L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4310H-104-221/271L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4310H-104-221/271L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4310H-104-221/271L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4310H-104-221/271L by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: